Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 587mm
- RS Stock No.:
- 246-393
- Mfr. Part No.:
- 184822 XPN3BCB0608
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,919.07
(exc. VAT)
PHP5,509.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,919.07 |
*price indicative
- RS Stock No.:
- 246-393
- Mfr. Part No.:
- 184822 XPN3BCB0608
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 648mm | |
| For Use With | Eaton xEnergy Main LV Switchgear | |
| Width | 587mm | |
| Material | Galvanised Steel | |
| Height | 28mm | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 648mm | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
Width 587mm | ||
Material Galvanised Steel | ||
Height 28mm | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Partition features a robust construction that is ideal for a variety of applications. With its compact dimensions and modular design, it facilitates easy installation and configuration, while its exceptional compliance with RoHS regulations underscores its commitment to environmental responsibility. Whether you are upgrading existing systems or setting up new installations, it offers unmatched versatility and peace of mind.
Durable steel construction enhances longevity and reliability
Grey colour offers a professional finish for various environments
Modular spacing facilitates customised configurations
Multiple internal separation forms ensure efficient organisational capabilities
Related links
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 587mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 787mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 412mm
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 21.3 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton Sealing Plug Eaton xEnergy Series Sealing Kit for Use with Eaton's Main LV switchgear
