Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 412mm
- RS Stock No.:
- 246-392
- Mfr. Part No.:
- 184819 XPN3BCB0406
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,358.98
(exc. VAT)
PHP3,762.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,358.98 |
*price indicative
- RS Stock No.:
- 246-392
- Mfr. Part No.:
- 184819 XPN3BCB0406
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 448mm | |
| For Use With | Eaton xEnergy Main LV Switchgear | |
| Width | 412mm | |
| Material | Galvanised Steel | |
| Height | 28mm | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 448mm | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
Width 412mm | ||
Material Galvanised Steel | ||
Height 28mm | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Partition is a sophisticated solution designed for modern electrical distribution systems. Engineered with precision it perfectly to various applications, providing unparalleled reliability and safety. Its compact design boasts a depth of 600mm and a width of 425mm, making it an ideal fit for diverse environments. The robust construction in galvanised steel ensures durability. With features like internal separation forms and modular spacing, it effectively meets your specific separation and space requirements. Perfect for high-performance installations, it represents Eaton's dedication to innovation in electrical infrastructure.
Designed to support efficient modular spacing for easy assembly
RoHS compliance ensures adherence to environmental standards
Customisable for a wide range of applications enhancing versatility
Related links
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 587mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 787mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 587mm
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 21.3 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 3 mm x 439 mm x 1mm
