Eaton xEnergy Series Steel Countersunk Screw 12 mm x 7.5 mm x 7.5mm
- RS Stock No.:
- 246-024
- Mfr. Part No.:
- 177622 XNNSNK-M4X12
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP1,456.54
(exc. VAT)
PHP1,631.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,456.54 | PHP14.565 |
*price indicative
- RS Stock No.:
- 246-024
- Mfr. Part No.:
- 177622 XNNSNK-M4X12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Countersunk Screw | |
| Product Type | Enclosure Accessory | |
| Length | 7.5mm | |
| Width | 7.5mm | |
| Material | Steel | |
| Height | 12mm | |
| Thread Size | M4 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Countersunk Screw | ||
Product Type Enclosure Accessory | ||
Length 7.5mm | ||
Width 7.5mm | ||
Material Steel | ||
Height 12mm | ||
Thread Size M4 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Screw ensures optimal operation within electrical systems. Designed to accommodate M4 screws, it stands out for its counter-sunk head, making installation seamless and efficient. The robust build, featuring galvanized steel, promises enhanced durability and corrosion resistance, essential for various industrial environments. It not only adheres to the highest safety standards but also showcases a modern aesthetic, which integrates effortlessly into any setup. Its compact dimensions and lightweight design aid in effective space utilisation, making it a perfect fit for diverse setups. Choose this product for unparalleled performance and peace of mind in your electrical solutions.
Counter-sunk head design allows for flush fitting improving aesthetic appeal
RoHS compliance ensures environmentally friendly materials
Torx screwing system enhances grip allowing for secure fastening
Lightweight design aids installation and reduces overall load
Smooth surface protection extends lifespan and ensures reliability
Related links
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 9.5 mm x 9.5mm
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 10.7 mm x 10.7mm
- Eaton xEnergy Series Steel Countersunk Screw 12 mm x 9 mm x 9mm
- Bopla ABS Screw Cover for Use with Streamline Enclosures 3 mm x 7.5 mm x 7.5mm
- Eaton xEnergy Series Steel Countersunk Screw 10.7 mm x 25 mm x 10.7mm
- Eaton xEnergy Series Steel Screw 12 mm x 88 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 16.6 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 74 mm x 12mm
