Eaton xEnergy Series Steel Screw 12 mm x 88 mm x 12mm
- RS Stock No.:
- 240-169
- Mfr. Part No.:
- 144072 XNNHKS-M12X80
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
PHP11,129.92
(exc. VAT)
PHP12,465.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,129.92 | PHP370.997 |
*price indicative
- RS Stock No.:
- 240-169
- Mfr. Part No.:
- 144072 XNNHKS-M12X80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 88mm | |
| Width | 12mm | |
| Material | Steel | |
| Height | 12mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 88mm | ||
Width 12mm | ||
Material Steel | ||
Height 12mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton LV switchgear offers an innovative solution for low voltage distribution needs. Engineered for high reliability and safety, this product serves as an essential component for modern electrical installations. With its robust design and advanced technical specifications, this switchgear enhances operational efficiency without compromising on performance.
Lightweight structure simplifies handling and transportation
Complies with strict RoHS standards ensuring environmental responsibility
Robust construction guarantees long lasting reliability in demanding environments
Suitable for a range of applications within commercial and industrial settings
Backed by comprehensive documentation and support resources
Related links
- Eaton xEnergy Series Steel Screw 12 mm x 74 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 108 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
- Eaton xEnergy Series Steel Screw 41 mm x 128 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 16.6 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 40 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 62.5 mm x 12mm
