Eaton xEnergy Series Steel Screw 12 mm x 16.6 mm x 12mm
- RS Stock No.:
- 243-400
- Mfr. Part No.:
- 141865 XNNGFS-M6X12
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP2,082.61
(exc. VAT)
PHP2,332.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,082.61 | PHP20.826 |
*price indicative
- RS Stock No.:
- 243-400
- Mfr. Part No.:
- 141865 XNNGFS-M6X12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Screw | |
| Product Type | Enclosure Accessory | |
| Length | 16.6mm | |
| Width | 12mm | |
| Material | Steel | |
| Height | 12mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Screw | ||
Product Type Enclosure Accessory | ||
Length 16.6mm | ||
Width 12mm | ||
Material Steel | ||
Height 12mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton LV switchgear exemplifies superior engineering, delivering exceptional reliability for low voltage applications. Designed for the modern infrastructure, this switchgear integrates seamlessly into various systems, ensuring optimal performance. Constructed with high-quality materials, it guarantees not only effectiveness but also compliance with RoHS standards.
Constructed from durable steel for enhanced longevity
Streamlined for easy installation
Versatile compatibility with various systems enhances adaptability
Provides reliable operation to ensure uninterrupted service
Related links
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 10.7 mm x 10.7mm
- Eaton xEnergy Series Steel Screw 12 mm x 88 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 74 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 108 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 40 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 62.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
