Eaton xEnergy Series Steel Countersunk Screw 12 mm x 9 mm x 9mm
- RS Stock No.:
- 243-219
- Mfr. Part No.:
- 177623 XNNSNK-M5X12
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP1,324.13
(exc. VAT)
PHP1,483.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,324.13 | PHP13.241 |
*price indicative
- RS Stock No.:
- 243-219
- Mfr. Part No.:
- 177623 XNNSNK-M5X12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Countersunk Screw | |
| Length | 9mm | |
| Width | 9mm | |
| Material | Steel | |
| Height | 12mm | |
| Thread Size | M5 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Countersunk Screw | ||
Length 9mm | ||
Width 9mm | ||
Material Steel | ||
Height 12mm | ||
Thread Size M5 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Screw boasts a countersunk screw design, offering seamless installation while maintaining aesthetic integrity. Its durable construction, including galvanised surface protection, guarantees longevity and resilience, making it an ideal choice for various industrial applications. With a focus on compliance and safety, it delivers peace of mind through its RoHS conformity, ensuring environmentally sustainable usage. It exemplifies quality and innovation, making it an essential addition for professionals looking to enhance their electrical systems.
Designed for low voltage applications
Countersunk head provides a clean finish
Galvanised surface protection enhances corrosion resistance
Lightweight design facilitates handling and installation
Torx screw system offers superior grip and reduces cam-out
Related links
- Eaton xEnergy Series Steel Countersunk Screw 12 mm x 7.5 mm x 7.5mm
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 10.7 mm x 10.7mm
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 9.5 mm x 9.5mm
- Eaton xEnergy Series Steel Countersunk Screw 10.7 mm x 25 mm x 10.7mm
- Eaton xEnergy Series Steel Screw 12 mm x 16.6 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 88 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 74 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 108 mm x 12mm
