Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 500mm
- RS Stock No.:
- 246-009
- Mfr. Part No.:
- 125981 XMN342006M-W-BS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,168.54
(exc. VAT)
PHP4,668.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,168.54 |
*price indicative
- RS Stock No.:
- 246-009
- Mfr. Part No.:
- 125981 XMN342006M-W-BS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 30mm | |
| For Use With | NZM3 | |
| Width | 500mm | |
| Material | Metal | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 30mm | ||
For Use With NZM3 | ||
Width 500mm | ||
Material Metal | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton mounting plate and kit is designed specifically for the NZM3, offering a reliable solution for horizontal applications with three or four-pole configurations. Engineered for robustness, this product ensures optimal performance within the Eaton xEnergy Main LV switchgear systems. The thoughtful dimensions of 500mm in width and 510mm in height provide seamless integration into various enclosure sizes, making it a versatile choice for installation. The construction from stainless steel not only enhances durability but also ensures compliance with industry standards. Installers and engineers will appreciate the meticulous design that allows for easy handling and maintenance, intended for use in heavy-duty settings. This product supports safe and efficient power distribution, embodying modern technological advancements while promoting sustainability through RoHS-compliant materials.
Engineered for horizontal installation, ensuring flexibility in setup
Crafted from high-quality stainless steel for exceptional strength
Facilitates secure mounting for safe and reliable operations
Designed for compatibility with Eaton xEnergy Main LV systems
Optimised dimensions allow for easy integration into existing enclosures
Offers a robust solution for heavy-duty usage and demanding environments
RoHS compliant, reflecting commitment to environmental sustainability
Related links
- Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 150mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 425 mm x 425mm
