Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 500mm
- RS Stock No.:
- 244-277
- Mfr. Part No.:
- 125979 XMN241206M-BS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,550.87
(exc. VAT)
PHP3,976.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,550.87 |
*price indicative
- RS Stock No.:
- 244-277
- Mfr. Part No.:
- 125979 XMN241206M-BS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 30mm | |
| For Use With | NZM2 | |
| Width | 500mm | |
| Material | Metal | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 30mm | ||
For Use With NZM2 | ||
Width 500mm | ||
Material Metal | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton mounting plate and kit offer a robust solution for NZM2 installations, enabling both fixed and withdrawable configurations. Designed with a capacity for four poles and dimensions optimally sized at 300mm in height and 600mm in width, this product ensures seamless integration into various electrical switchgear systems. The durable metal construction is complemented by a stainless steel finish, offering resilience in a range of environments. Compliance with RoHS standards adds an assurance of safety and environmental responsibility, making it an excellent choice for modern electrical engineering applications. This item is especially suited for enclosure building, providing both reliability and efficient use of space.
Robust mounting solution designed specifically for NZM2 configurations
Compatible with fixed and withdrawable applications for added versatility
Durable metal construction ensures longevity in various settings
Stainless steel finish offers both aesthetic appeal and resistance to corrosion
Includes a mounting kit for straightforward installation
Adheres to RoHS standards for compliance and safety
Optimised dimensions facilitate effective use within electrical panel setups
Suits a wide range of enclosure building projects for flexibility
Related links
- Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 600 mm x 210mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 850 mm x 36mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 100 mm x 720mm
