Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 330mm
- RS Stock No.:
- 244-276
- Mfr. Part No.:
- 125976 XMN342404M-BS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,332.85
(exc. VAT)
PHP4,852.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,332.85 |
*price indicative
- RS Stock No.:
- 244-276
- Mfr. Part No.:
- 125976 XMN342404M-BS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 30mm | |
| For Use With | NZM3 | |
| Width | 330mm | |
| Material | Metal | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 30mm | ||
For Use With NZM3 | ||
Width 330mm | ||
Material Metal | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton high-quality mounting plate is designed for the NZM3 switchgear system, offering exceptional durability and reliability. Crafted from stainless steel, it ensures a robust structure while maintaining a sleek aesthetic. The vertical, fixed installation is tailored to fit seamlessly into electrical cabinets, making setup straightforward and efficient. This product is not only compliant with RoHS standards but also boasts unparalleled versatility in various settings. The thoughtfully engineered design accommodates specific dimensional requirements, ensuring it performs admirably in its intended use while presenting a streamlined and professional appearance in any enclosure.
Constructed from durable stainless steel for long-lasting performance
Designed for vertical, fixed installation for ease of use
Accommodates electrical system specifications with precision
RoHS compliant, ensuring environmentally friendly standards
Compact design maximises usability without sacrificing space
Ideal for integration within NZM3 systems for enhanced compatibility
Related links
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 850 mm x 36mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 600 mm x 210mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 100 mm x 720mm
