Eaton xEnergy Main Series Plate 10 mm x 30 mm x 23mm
- RS Stock No.:
- 240-174
- Mfr. Part No.:
- 144602 XNSPP-11X21X10
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP6,666.18
(exc. VAT)
PHP7,466.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,666.18 | PHP133.324 |
*price indicative
- RS Stock No.:
- 240-174
- Mfr. Part No.:
- 144602 XNSPP-11X21X10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plate | |
| Length | 30mm | |
| Width | 23mm | |
| Height | 10mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plate | ||
Length 30mm | ||
Width 23mm | ||
Height 10mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is meticulously designed to meet the demands of modern electrical installations. This state-of-the-art switchgear offers unparalleled reliability and performance, making it an ideal solution for a range of applications. Constructed with a pressure plate for copper band connections, it ensures optimal conductivity and enhances overall system efficiency. The compact dimensions make it a versatile choice for various enclosure building usages, while its stainless steel finish provides both durability and aesthetics. With a strong focus on compliance, this switchgear meets the stringent RoHS standards, ensuring an environmentally responsible choice for your projects. Elevate your electrical solutions with this innovative offering from Eaton.
Designed for enhanced reliability in electrical systems
Utilises a stainless steel finish for long-lasting durability
Compact design allows for flexibility in installation options
Provides optimal conductivity through a secure pressure plate connection
Meets RoHS compliance for environmentally friendly operations
Ideal for a wide range of commercial and industrial applications
Related links
- Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 530 mm x 320mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 850 mm x 36mm
