Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 66 mm x 15mm
- RS Stock No.:
- 240-164
- Mfr. Part No.:
- 143983 APH05
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
PHP1,473.04
(exc. VAT)
PHP1,649.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,473.04 | PHP73.652 |
*price indicative
- RS Stock No.:
- 240-164
- Mfr. Part No.:
- 143983 APH05
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 66mm | |
| Width | 15mm | |
| Material | Plastic | |
| Height | 23.3mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 66mm | ||
Width 15mm | ||
Material Plastic | ||
Height 23.3mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton cover-plate holder is meticulously designed for half-mount applications within the xEnergy Basic installation series. Crafted from high-quality plastic, it ensures durability and longevity in various environments. The sleek grey finish enhances its aesthetic appeal, making it a seamless fit for modern installations. This product is engineered to meet stringent RoHS compliance standards, ensuring safety and environmental responsibility. The mounting kit is built for ease of installation, enabling professionals to set up efficiently without compromising on quality. It is ideal for standard flush-mounting systems, providing robust support for switchgear assemblies.
Constructed from durable plastic for enhanced longevity
Designed with a sleek grey finish for a modern appearance
Meets RoHS compliance standards ensuring environmentally safe usage
Easy to install, facilitating quick and efficient setup
Compatible with standard flush-mounting EP systems
Supports various enclosure configurations for versatile applications
Related links
- Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 73.5 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 66 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 73.5 mm x 15mm
- Eaton Eaton xEnergy Series Enclosure Support 100 mm x 250 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 50 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 150 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
