Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 73.5 mm x 15mm
- RS Stock No.:
- 246-059
- Mfr. Part No.:
- 143982 APHL
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP927.01
(exc. VAT)
PHP1,038.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP927.01 | PHP92.701 |
*price indicative
- RS Stock No.:
- 246-059
- Mfr. Part No.:
- 143982 APHL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 73.5mm | |
| Width | 15mm | |
| Material | Plastic | |
| Height | 34mm | |
| Colour | Black | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 73.5mm | ||
Width 15mm | ||
Material Plastic | ||
Height 34mm | ||
Colour Black | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton cover-plate holder is designed for high-performance functionality, ensuring compatibility with double configurations found in modern electrical installations. Engineered with a robust plastic construction, it provides reliability and durability for various mounting applications. The device seamlessly integrates into the xEnergy Basic installation system, streamlining the assembly process. Its compact design and thoughtful engineering make it an essential component for efficient enclosure building, enhancing both usability and aesthetics in professional environments. Ideal for organisations prioritising quality and compliance, this product meets stringent standards, ensuring safety and reliability in every installation.
Durable plastic material offers exceptional strength for long-lasting use
Designed specifically for the xEnergy Basic installation system to facilitate seamless integration
Compact dimensions support space-saving installations in diverse environments
RoHS conformity underscores a commitment to environmentally sustainable practices
Black colour and modern design enhance the visual appeal of installation spaces
Low weight makes handling and installation swift and straightforward
Suitable for various mounting configurations, providing flexibility in application
Related links
- Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 73.5 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 34 mm x 66 mm x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 66 mm x 15mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 150 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 50 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 1.45 m x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
