Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
- RS Stock No.:
- 229-842
- Mfr. Part No.:
- 112344 BPZ-FPS/650
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,035.54
(exc. VAT)
PHP1,159.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,035.54 |
*price indicative
- RS Stock No.:
- 229-842
- Mfr. Part No.:
- 112344 BPZ-FPS/650
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 660mm | |
| Width | 37mm | |
| Material | Metal | |
| Height | 10mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 660mm | ||
Width 37mm | ||
Material Metal | ||
Height 10mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton front plate support is expertly designed to integrate seamlessly into low voltage switchgear applications. Crafted with precision, the xEnergy Basic range offers a robust solution with a height of 650 mm, making it ideal for various installation requirements. Engineered from high-quality materials, the support ensures durability and reliability, affirming its place in professional environments. With a sleek stainless steel finish, it not only meets functional demands but also enhances the aesthetic of electrical installations. This product represents a perfect combination of strength and versatility, designed to accommodate various mounting methods while complying with RoHS standards.
Offers a vertical mounting position for optimal installation efficiency
Designed with a surface mounting method for ease of assembly
Constructed from sheet steel for durability and longevity
Finished in galvanized stainless steel for improved corrosion resistance
Lightweight design facilitates easy handling during installation
Provides compatibility with enclosure configurations for flexibility
Features suitable dimensions to support various electrical applications
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 1.45 m x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1.94 m x 316 mm x 37mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 1.94 m x 516 mm x 37mm
- Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
- Eaton xEnergy Basic Series Metal Support Rail 15 mm H 688 mm L For Use With Enclosure Building
- Eaton Eaton xEnergy Series Steel Corner Profile 660 mm x 2.02 m x 650mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support 23.3 mm x 73.5 mm x 15mm
