Eaton Eaton xEnergy Series Enclosure Support 100 mm x 250 mm x 550mm

Subtotal (1 unit)*

PHP3,902.80

(exc. VAT)

PHP4,371.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,902.80

*price indicative

RS Stock No.:
230-066
Mfr. Part No.:
122029 XAS0606-PI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

250mm

Width

550mm

Height

100mm

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton remarkable shutter is engineered specifically for plug-in module technology and PIFT applications, delivering reliability and efficiency in LV switchgear systems. With its robust design, it ensures optimal performance in a compact size, making it an essential component for modern energy distribution setups. The xEnergy Main LV switchgear seamlessly integrates into diverse installations, transforming the way electrical tasks are executed. It not only adheres to the highest compliance and safety standards but also showcases Eaton's commitment to innovation in electrical engineering. Built with precision, this product meets the rigorous demands of today's electrical environments, ensuring longevity and user satisfaction.

Compact dimensions enhance adaptability in various installations

Innovative design supports efficient energy distribution

Robust construction ensures extended durability

Designed to integrate effortlessly with existing systems

Compliance with RoHS standards aligns with environmentally responsible practices

Optimised for performance in demanding electrical applications

Versatile application potential across different sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy