Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- RS Stock No.:
- 239-894
- Mfr. Part No.:
- 184678 XDSR-80X10-65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP37,577.66
(exc. VAT)
PHP42,086.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,577.66 |
*price indicative
- RS Stock No.:
- 239-894
- Mfr. Part No.:
- 184678 XDSR-80X10-65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rail | |
| Product Type | Bracket Kit | |
| Length | 111mm | |
| For Use With | xEnergy Main | |
| Width | 549mm | |
| Material | Plastic | |
| Height | 1.83m | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rail | ||
Product Type Bracket Kit | ||
Length 111mm | ||
For Use With xEnergy Main | ||
Width 549mm | ||
Material Plastic | ||
Height 1.83m | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Main LV switchgear is engineered to deliver superior reliability and performance for low-voltage applications. Integrating innovative design with robust construction, it features a dropper bar bracket kit tailored for efficient installation. The switchgear is optimised for both safety and functionality, making it an ideal solution for modern electrical systems. With a compact footprint, it fits seamlessly into various enclosure builds while ensuring that it meets rigorous industry standards. The emphasis on durability and advanced compliance features makes it perfect for diverse operational environments, guaranteeing longevity and peace of mind for users.
Designed for effective low-voltage system management
Compact dimensions enable versatile installation options
Robust plastic construction ensures durability over time
RoHS compliant, reflecting commitment to environmental safety
Backed by extensive resources and documentation for user ease
Streamlined installation process reduces project timelines
Related links
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 71 mm x 549mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 65 mm x 270 mm x 1m
- Hammond 1556 Series ABS Plastic Panel for Use with General Purpose Enclosure x 111 mm x 71mm
- ABB ZX Series Spacer Roller for Use with TriLine 22 mm x 111 mm x 22mm
- Phoenix Contact 2905 Series Galvanised Steel Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
