Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- RS Stock No.:
- 131-096
- Mfr. Part No.:
- 2905763
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,350.79
(exc. VAT)
PHP1,512.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,350.79 |
*price indicative
- RS Stock No.:
- 131-096
- Mfr. Part No.:
- 2905763
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fixing Kit | |
| Accessory Type | Bracket | |
| Length | 111mm | |
| For Use With | FLT-ISG-100-EX Isolating Spark Gap | |
| Width | 70mm | |
| Material | Zinc | |
| Colour | Grey | |
| Series | 2905 | |
| Standards/Approvals | EU RoHS, REACH SVHC, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fixing Kit | ||
Accessory Type Bracket | ||
Length 111mm | ||
For Use With FLT-ISG-100-EX Isolating Spark Gap | ||
Width 70mm | ||
Material Zinc | ||
Colour Grey | ||
Series 2905 | ||
Standards/Approvals EU RoHS, REACH SVHC, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing Bracket is designed to securely attach the isolating spark gap to a flange with a drill hole diameter of 48 mm. The bracket is made of zinc grey material and is suitable for screw mounting.
Screw mounting for easy installation
Fulfils EU RoHS substance requirements
Environmentally friendly design
Made to order with a minimum quantity of 1 pc
Related links
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Galvanised Steel Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 86 mm x 40mm
- Phoenix Contact Zinc Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact Galvanised Steel Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact 2905589 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905591 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905590 Series Connecting Cable for Use with FLT-ISG-100-EX
