Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- RS Stock No.:
- 246-535
- Mfr. Part No.:
- 184679 XDSR-80X10-80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP46,778.86
(exc. VAT)
PHP52,392.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,778.86 |
*price indicative
- RS Stock No.:
- 246-535
- Mfr. Part No.:
- 184679 XDSR-80X10-80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bracket Kit | |
| Accessory Type | Rail | |
| Length | 111mm | |
| For Use With | xEnergy Main | |
| Width | 549mm | |
| Material | Plastic | |
| Height | 1.83m | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bracket Kit | ||
Accessory Type Rail | ||
Length 111mm | ||
For Use With xEnergy Main | ||
Width 549mm | ||
Material Plastic | ||
Height 1.83m | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative product is part of the xEnergy Main LV switchgear series, specifically designed to enhance electrical distribution efficiency in various applications. With a robust design, it meets the demanding requirements of modern electrical installations, ensuring reliable performance in critical environments. Packed with advanced features, this switchgear not only streamlines operations but also promotes safety and compliance. The intelligently engineered components allow for seamless integration into existing infrastructures, providing a comprehensive solution for your power management needs. This product stands as a testament to quality and durability, delivering peace of mind to users through its proven performance and adherence to industry standards.
Robust construction provides enhanced durability in demanding environments
Designed for easy integration into existing electrical systems
Promotes efficiency and reliability in electrical distribution
Meets rigorous industry compliance standards for safety
Offers a versatile solution for various commercial applications
Related links
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 71 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Clip 200 mm x 100 mm x 200mm
- Eaton xEnergy Main Series Steel Crossbar 20 mm x 470 mm x 55mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 515 mm x 19 mm x 515mm
