ABB ZX Series Spacer Roller for Use with TriLine 22 mm x 111 mm x 22mm
- RS Stock No.:
- 236-6943
- Mfr. Part No.:
- 2CPX044031R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP893.23
(exc. VAT)
PHP1,000.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP893.23 |
*price indicative
- RS Stock No.:
- 236-6943
- Mfr. Part No.:
- 2CPX044031R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rail Height Spacer | |
| Accessory Type | Spacer Roller | |
| Length | 111mm | |
| For Use With | TriLine | |
| Width | 22mm | |
| Height | 22mm | |
| Series | ZX | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rail Height Spacer | ||
Accessory Type Spacer Roller | ||
Length 111mm | ||
For Use With TriLine | ||
Width 22mm | ||
Height 22mm | ||
Series ZX | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB Spacer roller comes with a length, width and height of 111mm, 22mm and 22mm respectively.
Enclosure Type: ZX
Related links
- ABB ZX Series Spacer Roller for Use with TriLine 18 mm x 16 mm x 18mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 150 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 20 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 21 mm x 31 mm x 21mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 70 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 50 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 90 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 18 mm x 95 mm x 18mm