ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 40 mm x 20mm
- RS Stock No.:
- 236-6933
- Mfr. Part No.:
- 2CPX044022R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP532.19
(exc. VAT)
PHP596.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP532.19 |
*price indicative
- RS Stock No.:
- 236-6933
- Mfr. Part No.:
- 2CPX044022R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Spacer Roller | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| For Use With | TriLine | |
| Width | 20mm | |
| Height | 20mm | |
| Series | ZX | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Spacer Roller | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
For Use With TriLine | ||
Width 20mm | ||
Height 20mm | ||
Series ZX | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZX175 spacer roller is made of hard paper and has 40 mm length, 13 mm inside diameter.
19 mm diameter
Related links
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 150 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 20 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 70 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 90 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 50 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 1 m x 20mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 20 mm x 23 mm x 20mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 40 mm x 22 mm x 40mm