Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 425mm
- RS Stock No.:
- 231-979
- Mfr. Part No.:
- 114526 XVTL-MP/BF-4/4/20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP63,924.89
(exc. VAT)
PHP71,595.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,924.89 |
*price indicative
- RS Stock No.:
- 231-979
- Mfr. Part No.:
- 114526 XVTL-MP/BF-4/4/20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 400mm | |
| Width | 425mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 400mm | ||
Width 425mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is expertly designed for versatility in electrical engineering applications. With its robust dimensions of 2000 mm in height, 425 mm in width, and 400 mm in depth, this distribution cabinet offers a durable solution for complex installations. Crafted with a powerful IP55 rating, it ensures protection against dust and water ingress, making it suitable for various environments. The steel structure features a sleek grey finish, while its powder-coated surface enhances longevity and aesthetic appeal. Additionally, the enclosure supports both wall and floor mounting, providing flexibility in installation to meet project requirements. Designed with the user in mind, the mounting plate is depth-adjustable, facilitating the accommodation of different components and configurations. This enclosure is perfect for professionals seeking reliability and functionality in their electrical solutions.
Designed for demanding environments with an IP55 protection rating
Constructed from high-quality steel, ensuring exceptional durability
Features a depth-adjustable mounting plate for flexible installation
Suitable for both wall and floor mounting options
Lightweight yet robust construction facilitates easy handling
The powder-coated surface not only enhances protection but also aesthetic value
Compatible with various electrical components for diverse applications
IK10 impact resistance ensures resilience against physical impacts
Meets industry standards for corrosion resistance and electromagnetic compatibility
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 800mm
