Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 425mm

Subtotal (1 unit)*

PHP67,233.17

(exc. VAT)

PHP75,301.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP67,233.17

*price indicative

RS Stock No.:
229-570
Mfr. Part No.:
114527 XVTL-MP/BF-4/5/20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

500mm

Width

425mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton robust xEffect xVtl enclosure is designed for safe and reliable housing of control gear and distribution components. Manufactured with meticulous attention to detail, it boasts a sturdy construction that meets high compliance standards. Tailored for diverse installation settings, the enclosure is suited for both floor-standing and wall-mounted applications. Its IP55 rating ensures protection against dust and moisture, making it ideal for challenging environments. This enclosure not only optimises space but also enhances accessibility for maintenance. Combine efficiency with innovative design to elevate your electrical infrastructure with this exceptional enclosure solution.

IP55 rating delivers reliable protection against dust and moisture

Constructed from high-quality steel for enhanced durability

Powder-coated surface for superior corrosion resistance

Adjustable mounting plate accommodates various installation needs

Features IK10 impact resistance for increased strength and longevity

Suitable for metrical mounting, providing versatile installation options

Designed to handle an impressive permissible load, ensuring stability in operation

Offers thermal dissipation capabilities, enhancing performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy