Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 425mm
- RS Stock No.:
- 231-980
- Mfr. Part No.:
- 114529 XVTL-MP/BF-4/8/20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP68,924.18
(exc. VAT)
PHP77,195.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,924.18 |
*price indicative
- RS Stock No.:
- 231-980
- Mfr. Part No.:
- 114529 XVTL-MP/BF-4/8/20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 800mm | |
| Width | 425mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 800mm | ||
Width 425mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
This Eaton xEffect xVtl enclosure is designed to provide exceptional performance and reliability for your electrical distribution needs. Built to IP55 standards, it ensures optimum protection against dust and water ingress, making it suitable for a range of environments. Measuring 2000mm in height, 425mm in width, and 800mm in depth, this sturdy enclosure is crafted from high-quality steel with a sleek grey powder-coated finish. The innovative, adjustable mounting plate allows for enhanced design flexibility while maintaining structural integrity. With a robust weight capacity and compliance with stringent safety standards, this enclosure meets the requirements for modern electrical installations, delivering unparalleled strength and versatility. Ideal for various applications, The Eaton xEffect xVtl enclosure stands out as a dependable choice for professionals seeking quality and performance in one comprehensive solution.
Optimised for electrical distribution with superior ingress protection
Robust design accommodates multiple mounting configurations
Engineered to meet rigorous compliance and safety standards
Lightweight yet durable construction enables easier handling and installation
Features a dust- and water-resistant rating for reliable outdoor use
Integrated heat dissipation solutions improve performance longevity
Manufactured in a modern colour scheme to blend with contemporary settings
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1m
