Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 425mm

Subtotal (1 unit)*

PHP62,925.41

(exc. VAT)

PHP70,476.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP62,925.41

*price indicative

RS Stock No.:
229-593
Mfr. Part No.:
114417 XVTL-BF-4/5/20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

500mm

Width

425mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosure is designed to provide robust and reliable protection for your electrical components. With its meticulously engineered construction, this enclosure is perfectly suited for switch- and control gear applications. It features a spacious interior, allowing for easy installation and configuration of essential components, while its IP40 rating ensures that your equipment is safeguarded against dust and water ingress. The enclosure is crafted from high-quality materials, ensuring durability and longevity in demanding environments. Moreover, with various mounting options available, it accommodates both floor standing and wall-mounted installations, adapting seamlessly to your specific needs. Its sophisticated thermal dissipation capabilities ensure optimal performance even under heavy loads, making it ideal for commercial and industrial settings.

IP40 protection rating shields against environmental hazards

Mounting plate depth-adjustable for custom installation fits

Designed for flexibility with options for floor standing or wall mounting

IK10 rating ensures high impact resistance for reliable performance

Constructed from steel for enhanced durability and strength

Efficient heat dissipation maintains optimal operational temperatures

Corrosion-resistant surface finish ensures long-lasting use

Single lock system provides enhanced security for enclosed components

Environmentally friendly, meeting RoHS compliance standards

Sleek, grey powder-coated finish complements any installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy