Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 425mm
- RS Stock No.:
- 229-956
- Mfr. Part No.:
- 114418 XVTL-BF-4/6/20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP64,078.87
(exc. VAT)
PHP71,768.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,078.87 |
*price indicative
- RS Stock No.:
- 229-956
- Mfr. Part No.:
- 114418 XVTL-BF-4/6/20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 425mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 425mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is designed for optimal functionality and performance, catering to a range of electrical needs. With its robust dimensions, the cabinet offers a spacious interior while maintaining a sleek profile. Constructed from durable steel, it is finished with a powder coating to enhance longevity and resist wear. The innovative design allows for enhanced thermal dissipation, making it suitable for both indoor and controlled outdoor environments. Featuring a degree of protection rated at IP40, this enclosure is ingenious for safeguarding electrical components against dust and moisture. The mounting capabilities further enable flexible installation options, ensuring it fits seamlessly into various settings.
Robust steel construction ensures durability and longevity
Powder-coated surface offers enhanced resistance to wear
Designed for optimal thermal dissipation to protect sensitive electronics
Suitable for both floor and wall mounting configurations
IP40 rating protects against dust and moisture ingress
Integrates seamlessly into various installation environments
Equipped with a mounting plate that is depth-adjustable
Offers a capacity for effective electrical component management
One door design facilitates easy access for maintenance or modifications
Compact yet spacious design supports efficient space utilisation
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1mm
