Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 425mm

Subtotal (1 unit)*

PHP60,848.98

(exc. VAT)

PHP68,150.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,848.98

*price indicative

RS Stock No.:
229-954
Mfr. Part No.:
114415 XVTL-BF-4/3/20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

300mm

Width

425mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton distribution cabinet by eaton is engineered to provide a robust and reliable solution for various electrical housing needs. With a spacious interior, this enclosure is optimally designed for efficient installation, featuring dimensions that accommodate diverse equipment configurations. Built with a focus on durability, it is constructed from high-quality steel, ensuring resilience in demanding environments. The enclosure meets rigorous safety standards, including a degree of protection rated at IP40 and IK10 for mechanical impact resistance, making it suitable for use in both indoor and outdoor settings. Ideal for electrical engineers and system integrators, this product simplifies the management and protection of critical components while maintaining an aesthetically pleasing finish.

Constructed from high-quality steel for maximum durability

IP40 rating ensures protection against dust and moisture

IK10 impact resistance facilitates protection from accidental damage

Mounting plate is depth-adjustable for versatile installations

Powder coating provides a sleek and resilient surface finish

One door design allows for easy access to installed equipment

Compatible with wall mounting to save floor space

Lightweight design at 55 kg for easier transportation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy