Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1mm
- RS Stock No.:
- 231-957
- Mfr. Part No.:
- 114409 XVTL-BF-10/5/18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP91,771.36
(exc. VAT)
PHP102,783.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,771.36 |
*price indicative
- RS Stock No.:
- 231-957
- Mfr. Part No.:
- 114409 XVTL-BF-10/5/18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 500mm | |
| Width | 1mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 500mm | ||
Width 1mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is designed to provide robust protection and a versatile mounting solution for electrical components. Crafted from durable steel and featuring a powder-coated finish, it ensures resilience against environmental challenges. With dimensions of HxWxD=1800x1000x500mm and an IP40 rating, it offers a reliable enclosure suitable for various applications. The design incorporates two doors and a depth-adjustable mounting plate, making installation and access straightforward. Ideal for both indoor use and floor standing wall models, this product represents a harmonious blend of functionality and modern aesthetics.
Constructed from high-quality steel to ensure long-lasting durability
Features an IP40 rating for effective dust and moisture protection
Equipped with a powder-coated finish for enhanced resistance to corrosion
Includes a depth-adjustable mounting plate for flexible installation options
Designed for user-friendly access with dual doors
Accommodates metrical mounting requirements, ensuring compatibility
Engineered to handle substantial load capacities, providing reliability
Meets IK10 impact strength standards for improved safety
Supports EMC compliance for reduced electromagnetic interference
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1mm
