Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 600mm
- RS Stock No.:
- 229-950
- Mfr. Part No.:
- 114401 XVTL-BF-6/5/18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP66,925.21
(exc. VAT)
PHP74,956.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,925.21 |
*price indicative
- RS Stock No.:
- 229-950
- Mfr. Part No.:
- 114401 XVTL-BF-6/5/18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 500mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 500mm | ||
Width 600mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is designed to meet the highest standards of safety and functionality in electrical installations. With a robust construction featuring a dimension of 1800mm in height, 600mm in width, and 500mm in depth, it effectively caters to various installation needs while ensuring excellent protection with an IP40 rating. Its sophisticated design accommodates efficient thermal management, reducing heat accumulation and enhancing longevity. The combination of quality materials and precise engineering makes it apt for both indoor and outdoor settings, offering versatility without compromising on performance. The cabinet's powder-coated steel finish not only provides durability but also enhances its aesthetic appeal, ensuring that it integrates seamlessly into any environment. This product is particularly suited for industrial and commercial applications, where reliability and efficiency in power distribution are paramount.
Robust construction with powder-coated finish for enhanced durability
Designed for effective heat dissipation to extend life span
Versatile installation options, suitable for wall mounting or free-standing
Single door with a lock for secure access and tamper resistance
Number of connector holes optimised for custom electrical setup
IK10 impact strength rating ensures resilience against mechanical shocks
EMC-compliant design for reduced electromagnetic interference
Configurable mounting plate depth for tailored installation
Compliant with RoHS standards, reflecting commitment to sustainability
Perfect for commercial and industrial applications requiring reliable power distribution
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 800mm
