Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 800mm
- RS Stock No.:
- 229-587
- Mfr. Part No.:
- 114405 XVTL-BF-8/5/18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP75,079.71
(exc. VAT)
PHP84,089.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,079.71 |
*price indicative
- RS Stock No.:
- 229-587
- Mfr. Part No.:
- 114405 XVTL-BF-8/5/18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 500mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 500mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is a versatile distribution cabinet designed to meet the demanding requirements of modern electrical systems. With its robust design featuring a height of 1800 mm, width of 800 mm, and depth of 500 mm, this enclosure provides ample space for housing various electrical components securely. Crafted from high-quality steel and finished with powder coating, it combines durability with an aesthetically pleasing appearance. Rated at IP40, it ensures reliable ingress protection suitable for indoor applications. The configuration supports adjustable mounting plates, enabling tailored installations to optimise space utilisation. Whether integrated into operational settings or standalone, this enclosure stands out as a trusted solution for safeguarding critical electrical equipment.
Offers a durable construction for long-lasting performance
Equipped with a surface that withstands harsh environments
Features a suitable design for wall or floor mounting
Complies with RoHS standards for environmental protection
Can be adapted to various mounting requirements
Provides an IK10 rating for excellent impact resistance
Designed for easy access with a single door for simplicity
Allows for systematic venting and thermal management
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1mm
