Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1mm
- RS Stock No.:
- 230-904
- Mfr. Part No.:
- 114393 XVTL-BF-10/3/16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP85,309.72
(exc. VAT)
PHP95,546.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,309.72 |
*price indicative
- RS Stock No.:
- 230-904
- Mfr. Part No.:
- 114393 XVTL-BF-10/3/16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 300mm | |
| Width | 1mm | |
| Material | Steel | |
| Height | 1.6m | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 300mm | ||
Width 1mm | ||
Material Steel | ||
Height 1.6m | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is designed to meet the demanding needs of modern electrical installations. With dimensions of 1600x1000x300mm and an IP40 rating, it ensures robust protection for your equipment against dust and water ingress. The innovative design allows for flexible mounting options and ease of access for maintenance, making it ideal for both commercial and industrial environments. Constructed from high-quality steel with a powder-coated finish, it not only provides durability and corrosion resistance but also integrates seamlessly into your existing aesthetics. The product is part of the xEffect xVtl series, optimised for efficiency and functionality, ensuring it can accommodate a variety of electrical housing needs.
Robust construction ensures long-lasting durability
Adjustable depth mounting plate allows for versatile installations
Designed for both floor standing and wall mounting setups
Features IK10 impact strength for enhanced protection
NEMA 4X protection rating allows for outdoor capability
Two-door design facilitates easy access for maintenance
Meets RoHS compliance standards for environmental safety
Optimised for EMI compliance for reliable electrical performance
Suitable for a range of applications within the electrical engineering sector
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1mm
