Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1mm
- RS Stock No.:
- 229-564
- Mfr. Part No.:
- 114507 XVTL-MP/BF-12/4/16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP94,463.72
(exc. VAT)
PHP105,799.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,463.72 |
*price indicative
- RS Stock No.:
- 229-564
- Mfr. Part No.:
- 114507 XVTL-MP/BF-12/4/16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| Width | 1mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 400mm | ||
Width 1mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosures Switch- and Control gear Enclosure is engineered for exceptional performance and reliability in demanding environments. Designed with a robust build and high standards of protection, this distribution cabinet excels with an IP55 rating, ensuring that it can withstand harsh conditions without compromising integrity. The spacious dimensions of 1600mm height, 1200mm width, and 400mm depth provide ample room for equipment, while the adjustable mounting plate allows for flexible configuration and easy installation. Its notable weight of 103 kg signifies quality and durability, making it an ideal solution for professional installations in various sectors.
Constructed with steel for enhanced strength and durability
Incorporates a powder coating finish for superior corrosion resistance
Designed to meet EMC and mechanical impact standards
Features IK10 ingress protection against mechanical impacts
Temperature rise calculations are facilitated through provided heat dissipation data
Compliant with requirements for protection against electric shock
Recognised for its easy wall fastening installation method
Rated for a pollution degree of 3, ensuring a safer operation
Built to support various configurations with a maximum permissible load of 5000 N
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1.2m
