Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1mm

Subtotal (1 unit)*

PHP98,925.46

(exc. VAT)

PHP110,796.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,925.46

*price indicative

RS Stock No.:
231-985
Mfr. Part No.:
114546 XVTL-MP/BF-12/4/20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

400mm

Width

1mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton empty enclosure is a prime example of innovative design, merging functional practicality with robust utility. Tailored for advanced electrical applications, it provides a protective environment for essential components, ensuring operational efficacy in various settings. With a superior degree of protection rated at IP55, this enclosure safeguards against dust and water ingress, making it ideal for outdoor installations as well. The spacious interior and adjustable mounting plate enable simple configurations tailored to individual requirements. Crafted from high-quality steel with a sleek grey powder-coated finish, it not only offers resilience against corrosion but also presents a modern aesthetic that integrates seamlessly into any environment. Designed for both wall and floor mounting, this enclosure offers versatile installation options catered to specific user needs.

Durable steel construction ensures longevity and reliability

Powder-coated finish provides corrosion resistance and enhances aesthetics

IP55 rating shields internal components from dust and water

Spacious design accommodates varied components and configurations

Adjustable mounting plate allows for tailored installation setups

Suitable for both wall and floor mounting, providing installation flexibility

Complies with RoHS regulations for environmentally conscious applications

Provides a mechanical impact rating of IK10 for added durability

Lightweight construction eases handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy