Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.2 m x 300mm

Subtotal (1 unit)*

PHP20,961.34

(exc. VAT)

PHP23,476.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,961.34

*price indicative

RS Stock No.:
231-089
Mfr. Part No.:
116553 XLSPH2125
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Plinth Kit

Length

1.2m

Width

300mm

Material

Steel

Height

110mm

Colour

Grey

Series

xEnergy Light

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton plinth is an essential addition to Eaton's xEnergy Light LV systems. Designed with precision, it supports various enclosure building configurations, making it ideal for diverse applications in electrical engineering. The robust construction offers stability and strength, ensuring that your equipment is securely mounted. With a sleek grey finish, this product not only provides functionality but also complements the modern aesthetics of any installation environment. Its thoughtful design accommodates substantial load capacities, highlighting its suitability for demanding applications. Additionally, the plinth's materials and construction align with industry standards, promoting longevity and reliability in service.

Designed for use with Eaton's xEnergy Light LV systems

Offers a sleek grey aesthetic that merges smoothly with modern installations

Constructed from durable steel to ensure a robust support structure

Facilitates efficient use of space in control centres and electrical installations

Impact strength rated IK10 for added resilience

Superior load capacity caters to the demands of heavy equipment

Pre-treated for compliance with RoHS standards, promoting environmental safety

Optimised for easy installation and configuration in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy