Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- RS Stock No.:
- 231-084
- Mfr. Part No.:
- 116536 XLSPH183
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP10,683.01
(exc. VAT)
PHP11,964.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,683.01 |
*price indicative
- RS Stock No.:
- 231-084
- Mfr. Part No.:
- 116536 XLSPH183
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| Width | 300mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
Width 300mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
This Eaton xEnergy Light LV systems LV switchgear is designed for reliability and efficiency in modern electrical installations. Blending advanced engineering with user-friendly design, this switchgear ensures optimal performance and safety. The product features a robust plinth with dimensions that accommodate diverse setups, making it ideal for various applications. Created with high-quality steel, it withstands the demands of any commercial or industrial environment. With a focus on compliance and safety, this solution also adheres to RoHS standards, underscoring its eco-friendly credentials. The combination of a compact design and high load capacity enhances usability and integration into other systems, making it a standout choice for electrical professionals.
Robust construction for enhanced durability in demanding environments
Compact plinth design provides versatility in installation
High load capacity ensures reliability under heavy use
Adheres to RoHS regulations for environmentally responsible usage
Built with impact strength IK10, providing extra protection
Suitable for various applications, including enclosure building
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.2 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.21 m x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 400 mm x 230mm
