ABB PHDE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm

Subtotal (1 unit)*

PHP72,328.35

(exc. VAT)

PHP81,007.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP72,328.35

*price indicative

RS Stock No.:
204-181
Mfr. Part No.:
1STQ008150A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Series

PHDE

Standards/Approvals

REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for superior performance in modular applications. Made from high-quality pickled steel sheet, it offers exceptional durability and reliability. With compact dimensions of 800 mm width and 400 mm height, it integrates seamlessly into various settings. Designed for versatility, this board meets the demands of modern electrical systems while ensuring compliance with environmental standards.

Built from robust pickled steel for enhanced longevity

Designed for modular compatibility, increasing installation flexibility

Features a comprehensive 34 pole configuration for connectivity

Meets rigorous RoHS and REACH compliance requirements for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy