ABB PVDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- RS Stock No.:
- 201-881
- Mfr. Part No.:
- 1STQ008007A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP48,124.54
(exc. VAT)
PHP53,899.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,124.54 |
*price indicative
- RS Stock No.:
- 201-881
- Mfr. Part No.:
- 1STQ008007A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Series | PVDT | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Series PVDT | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly designed to optimise performance in modular board applications. This robust product caters specifically to System pro E Power by offering both quality and reliability in its structure. Engineered with a thoughtful consideration for both functionality and safety, its stands out in complex electrical environments, simplifying the installation process while ensuring compliance with current standards. Its generous dimensions accommodate significant electrical loads, making it ideal for various commercial and industrial scenarios. The enduring construction of pickled steel sheet highlights its durability, ensuring this product remains a steadfast requirement for efficient power management and distribution.
Sturdy construction for demanding environments
Easy integration with modular systems
Supports multiple configurations
Compliant with international safety standards
Optimised for main distribution applications
Extensive technical details included
Robust weight support
Resilient for long term performance
Related links
- ABB PVDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PKOV Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PHDE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PVDT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 800 mm x
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PPFI Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm