ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- RS Stock No.:
- 201-744
- Mfr. Part No.:
- 1STQ007882A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP50,695.81
(exc. VAT)
PHP56,779.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,695.81 |
*price indicative
- RS Stock No.:
- 201-744
- Mfr. Part No.:
- 1STQ007882A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Series | PHDT | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Series PHDT | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to provide a reliable and efficient solution for managing electrical distribution in various applications. With its robust design and high quality materials, this distribution board ensures durability and longevity, making it an ideal choice for both commercial and industrial settings. Equipped with a 3 pole configuration, it is compatible with modular boards from the System pro E Power range, allowing for easy integration within your existing electrical infrastructure. The product offers a net width of 800 mm, ensuring sufficient space for electrical components while maintaining a compact footprint. Its environmental compliance features further underscore a commitment to sustainability, providing peace of mind for eco conscious users.
Pickled steel for durability
RoHS compliant
Optimized for modular boards
Lightweight
Compact for space efficiency
For commercial and industrial use
CE certified
Related links
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PVDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PKOV Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PHDE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PPFI Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm