ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm

Subtotal (1 unit)*

PHP46,266.86

(exc. VAT)

PHP51,818.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,266.86

*price indicative

RS Stock No.:
201-741
Mfr. Part No.:
1STQ007876A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

350mm

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust and versatile solution designed to meet the requirements of modular installations. With its high quality construction, it ensures reliability and efficiency in various applications. The board features a substantial capacity, making it suitable for demanding electrical systems while adhering to stringent safety standards. Its thoughtful design allows for seamless integration into your existing infrastructure, enhancing performance and ease of use.

Modular board compatible

Three device kit for streamlined installation

Environmental compliance

Compact for space efficiency

Lightweight for easy handling

CE marked for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy