ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- RS Stock No.:
- 202-422
- Mfr. Part No.:
- 1STQ008572A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP11,047.53
(exc. VAT)
PHP12,373.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,047.53 |
*price indicative
- RS Stock No.:
- 202-422
- Mfr. Part No.:
- 1STQ008572A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 217.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 447.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 217.7mm | |
| Series | PFVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 217.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 447.7mm | ||
Material Pickled Steel Sheet | ||
Height 217.7mm | ||
Series PFVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board represents the pinnacle of efficiency and reliability in electrical distribution solutions. Designed specifically for modular board applications, it ensures optimal performance in managing power across various installations. With a robust pickled steel sheet construction, this board not only excels in functionality but also offers durability and longevity, making it an excellent choice for both commercial and industrial environments. Its compact design allows for easy integration into existing systems, providing users with a seamless upgrade path.
Optimised for modular board systems
High quality pickled steel for durability
Environmental regulations compliant
Seamless fit for easy upgrades
Weighs 1.020 kg for straightforward handling
Versatile for various applications
Related links
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 647.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 247.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 647.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 1.048m
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 334.7 mm x 334.7 mm