ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- RS Stock No.:
- 203-328
- Mfr. Part No.:
- 1STQ008542A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP13,001.26
(exc. VAT)
PHP14,561.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,001.26 |
*price indicative
- RS Stock No.:
- 203-328
- Mfr. Part No.:
- 1STQ008542A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 217.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.048m | |
| Material | Pickled Steel Sheet | |
| Height | 217.7mm | |
| Series | PFVS | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 217.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.048m | ||
Material Pickled Steel Sheet | ||
Height 217.7mm | ||
Series PFVS | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to be a cornerstone of reliability and performance in low voltage applications. Engineered for seamless integration, it stands out with its robust pickled steel sheet construction. With an extended product type that caters to modular boards within the System pro E Power range, this distribution board offers a high level of adaptability. The catalog and long descriptions denote a meticulously crafted product that not only meets but exceeds industry standards, ensuring utmost safety and efficiency. Servicing both B2B and broader industrial needs, this unit is a robust solution for professionals seeking dependable power distribution.
Fits modular boards for versatility
Durable pickled steel construction
Reliable for main distribution boards
Compact for varied installations
CE compliant for safety
Comes with installation manuals and updates
RoHS and REACH declarations included
Related links
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 647.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 247.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 647.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 1.048m
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 317.7 mm