ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 447.7mm

Subtotal (1 unit)*

PHP11,551.34

(exc. VAT)

PHP12,937.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,551.34

*price indicative

RS Stock No.:
204-204
Mfr. Part No.:
1STQ008543A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

317.7mm

For Use With

Modular Boards - System Pro E Power

Width

447.7mm

Material

Pickled Steel Sheet

Series

PFVS

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB main distribution board designed to cater to the evolving needs of modern electrical infrastructure. Perfect for modular systems, it offers a dependable solution for distributing power efficiently and safely. Engineered with high-quality pickled steel sheet, this unit promises durability and resilience in various environments.

Compact size allows for flexible installation options

Environmental compliance supports sustainable building practices

Certifications reflect adherence to safety standards

Lightweight design enhances ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy