ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 334.7 mm x 334.7 mm
- RS Stock No.:
- 200-468
- Mfr. Part No.:
- 1STQ009085A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP11,429.18
(exc. VAT)
PHP12,800.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,429.18 |
*price indicative
- RS Stock No.:
- 200-468
- Mfr. Part No.:
- 1STQ009085A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 334.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 475.2mm | |
| Material | Pickled Steel Sheet | |
| Height | 334.7mm | |
| Series | PFVS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 334.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 475.2mm | ||
Material Pickled Steel Sheet | ||
Height 334.7mm | ||
Series PFVS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Front segregation is engineered to deliver robust and efficient power distribution solutions for modular boards within the System pro E Power range. Designed with practicality and safety in mind, this product integrates advanced features to cater needs in commercial and industrial settings. Its durable construction, featuring pickled steel sheet, ensures longevity while its meticulously crafted dimensions allow for seamless integration into existing installations.
Designed to fulfil compliance with CE conformity standards
Dimensions are optimally sized for efficient space utilisation
Package includes one piece, simplifying ordering and inventory management
Weight specification ensures easy handling and installation
Related links
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 334.7 mm x 334.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 247.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 647.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 1.048m
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 647.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 317.7 mm