ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 800 mm x 300mm

Subtotal (1 unit)*

PHP18,947.53

(exc. VAT)

PHP21,221.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,947.53

*price indicative

RS Stock No.:
202-043
Mfr. Part No.:
1STQ001562B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Panel

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

Height

300mm

Colour

Light Grey

Series

1STQ

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board ensures exceptional reliability and efficiency for modular electrical installations. Constructed from durable pickled steel sheet, it features an elegant opaque finish. With dimensions of 300mm in height and 800mm in width, it optimises space in various setups. This board is compatible with the System pro E power range, making it a versatile choice for professionals.

Crafted from high-quality pickled steel for durability

Optimised dimensions ensure effective use of installation space

Opaque door provides an aesthetically pleasing appearance

Designed for enhanced compatibility with modular boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy