ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 800 mm x
- RS Stock No.:
- 203-551
- Mfr. Part No.:
- 1STQ007124A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP29,897.34
(exc. VAT)
PHP33,485.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,897.34 |
*price indicative
- RS Stock No.:
- 203-551
- Mfr. Part No.:
- 1STQ007124A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 500mm | |
| Material | Pickled Steel Sheet | |
| Height | 581mm | |
| IP Rating | IP40 | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 500mm | ||
Material Pickled Steel Sheet | ||
Height 581mm | ||
IP Rating IP40 | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board represents a robust and efficient solution for modern electrical distribution needs. Designed with versatility in mind, it boasts a highly functional structure that accommodates modular systems. The innovative IP40 rating ensures protection against dust and water, making it suitable for diverse environments. It is only excels in performance but also reflects high quality standards with its pickled steel sheet construction. Measuring 800mm in width and 500mm in depth, this unit optimally utilises space, while its lightweight design of 7.40 kg allows for easy installation and maintenance.
Durable pickled steel construction
IP40 rated for dust and moisture protection
Lightweight for easy installation
Compatible with modular boards
RoHS and REACH compliant
Space efficient dimensions
Ideal for B2B environments
Supports System pro E Power series
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 300 mm x
- ABB PTBB Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 581 mm x 581 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 781 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 381 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 500mm