ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 781 mm x 800 mm x
- RS Stock No.:
- 203-259
- Mfr. Part No.:
- 1STQ007125A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP31,967.33
(exc. VAT)
PHP35,803.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,967.33 |
*price indicative
- RS Stock No.:
- 203-259
- Mfr. Part No.:
- 1STQ007125A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 700mm | |
| Material | Pickled Steel Sheet | |
| Height | 781mm | |
| IP Rating | IP40 | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 700mm | ||
Material Pickled Steel Sheet | ||
Height 781mm | ||
IP Rating IP40 | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is meticulously designed for high performance and reliable power distribution in modular systems. Offering an exceptional blend of durability and functionality, this product is perfect for both residential and industrial applications. Crafted from pickled steel sheet, it ensures structural integrity while providing an aesthetically pleasing finish. With a thoughtful design that accommodates top and bottom configurations, the PTBB8070 supports optimal installation flexibility. Its compact dimensions and lightweight design promote ease of handling, making it an ideal choice for modern electrical setups. The entire board complies with strict environmental standards, ensuring a responsible choice for your electrical needs.
IP40 rated for environmental protection
Designed for System pro E Power boards
Efficient power distribution with safety
Versatile top and bottom sub function
Durable pickled steel construction
Environmentally compliant
Lightweight for easy installation
Related links
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 781 mm x 1 m x
- ABB PTBB Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 781 mm x 781 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 381 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 581 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x