ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 300mm

Subtotal (1 unit)*

PHP9,748.42

(exc. VAT)

PHP10,918.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,748.42

*price indicative

RS Stock No.:
202-678
Mfr. Part No.:
1STQ007136A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

300mm

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to deliver robust electrical distribution solutions tailored for modular systems. Featuring an open top and bottom design, this unit measures 400mm in width and is a mere 25mm high, making it ideal for installations where space is at a premium. With its durable pickled steel sheet construction, it ensures long lasting performance in demanding environments. This unit is compatible with System pro E Power modular boards, offering flexibility and scalability in electrical setups.

Durable pickled steel construction

Compact for tight spaces

Modular system compatible

Lightweight for easy installation

CE and RoHS compliant

No extra declarations needed

Simplifies modular component connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy