ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 800 mm x

Subtotal (1 unit)*

PHP13,560.67

(exc. VAT)

PHP15,187.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,560.67

*price indicative

RS Stock No.:
203-517
Mfr. Part No.:
1STQ002003B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Divider Panel

Product Type

Panel

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

150mm

Material

Pickled Steel Sheet

Height

159.7mm

Series

1STQ

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board streamlines electrical management in modular systems, ensuring reliability and safety. Made from durable pickled steel sheet, it balances strength and functionality. Its compact design allows for seamless integration into existing setups. Weighing just 1.7 kg, it simplifies installation and handling.

Made from durable pickled steel for enhanced longevity

Optimized dimensions ensure easy installation in tight spaces

Engineered for compatibility with modular and distribution systems

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy