ABB PVDX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 300 mm x 800 mm x
- RS Stock No.:
- 201-970
- Mfr. Part No.:
- 1STQ009150A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP38,898.47
(exc. VAT)
PHP43,566.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,898.47 |
*price indicative
- RS Stock No.:
- 201-970
- Mfr. Part No.:
- 1STQ009150A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 300mm | |
| Series | PVDX | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 300mm | ||
Series PVDX | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Installation Kit is engineered to deliver exceptional performance and reliability within modular systems. With robust construction using pickled steel sheet, it assures durability and reliability, making it an ideal choice for various installation environments. Designed to cater specifically to modular boards in the System pro E Power range, this product offers a sophisticated solution that meets diverse operational needs.
Complies with RoHS and REACH regulations, ensuring environmental safety
Compact dimensions to facilitate space efficient installation
Lightweight for easy handling and installation
Related links
- ABB PVDX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 300 mm x 800 mm x
- ABB PVDX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB PVDE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 121 mm x 800 mm x
- ABB PVDT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 800 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- ABB PVCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 300 mm x 600 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 800 mm x 800 mm x