ABB PVDE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 121 mm x 800 mm x
- RS Stock No.:
- 201-912
- Mfr. Part No.:
- 1STQ008485A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP102,598.91
(exc. VAT)
PHP114,910.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,598.91 |
*price indicative
- RS Stock No.:
- 201-912
- Mfr. Part No.:
- 1STQ008485A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 121mm | |
| Colour | Red, Yellow | |
| IP Rating | IP65 | |
| Series | PVDE | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508, CSA 22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 121mm | ||
Colour Red, Yellow | ||
IP Rating IP65 | ||
Series PVDE | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508, CSA 22.2 No. 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Installation Kit is designed to deliver exceptional performance in electrical distribution systems. Engineered with precision, this accommodates the demanding requirements of modular boards. Its sophisticated design features a pickled steel sheet construction, providing durability and longevity in various environments. It is the ideal choice for electrical professionals seeking a reliable and efficient solution within modular board systems, optimally designed for seamless integration with System pro E Power products.
Equipped with a significant number of poles, facilitating complex configurations
Complies with RoHS and REACH, underscoring a commitment to environmental standards
Lightweight design aids in efficient handling and installation processes
Includes a declaration of conformity, assuring regulatory compliance
Related links
- ABB PVDE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 30 mm x 590mm
- ABB PVDX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 300 mm x 800 mm x
- ABB PVDT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 800 mm x
- ABB PVDX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 800 mm x 800 mm x
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm