ABB PVDX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- RS Stock No.:
- 201-804
- Mfr. Part No.:
- 1STQ009145A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP42,210.28
(exc. VAT)
PHP47,275.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP42,210.28 |
*price indicative
- RS Stock No.:
- 201-804
- Mfr. Part No.:
- 1STQ009145A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Installation Kit | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Mounting plate type | Divider Panel | |
| Series | PVDX | |
| Standards/Approvals | Conformity-CE, REACH Declaration, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Installation Kit | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Mounting plate type Divider Panel | ||
Series PVDX | ||
Standards/Approvals Conformity-CE, REACH Declaration, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board designed to meet the evolving needs of modern electrical installations. With its robust construction and innovative features, this distribution board ensures optimal performance and reliability for various applications. Its extended product type enhances versatility, making it a preferred choice for modular systems. The product recognises the importance of compact design without compromising on quality, providing an efficient solution for both commercial and industrial environments.
Lightweight design for easier handling and installation
Includes clear documentation for swift installation and operation
RoHS compliant
Fit for diverse applications
Categorised within the ETIM framework for easy classification
Related links
- ABB PVDX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB PVDX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 300 mm x 800 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 800mm
- ABB PVDE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 121 mm x 800 mm x
- ABB PVDT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm