ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- RS Stock No.:
- 201-591
- Mfr. Part No.:
- 1STQ007987A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP37,615.36
(exc. VAT)
PHP42,129.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,615.36 |
*price indicative
- RS Stock No.:
- 201-591
- Mfr. Part No.:
- 1STQ007987A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Series | PVCT | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Series PVCT | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers seamless integration into modular electrical systems, specifically designed to enhance performance and reliability. The innovative T4 kit features a 4 pole configuration ideal for vertical installations and is housed in a durable pickled steel sheet, ensuring longevity in various environments. With its generous dimensions of 600 mm in width and 450 mm in height, it efficiently accommodates essential electrical components while maintaining an organised layout. This distribution board is not just a functional solution but a vital asset for effective energy management in both residential and commercial settings. The thoughtful design considerations meet stringent safety and compliance standards, reinforcing its role as a dependable choice for electricians and installation professionals alike.
Durable construction withstands environmental factors
Lightweight for easy handling and installation
Suitable for residential and commercial use
CE compliant for safety
Compact design maintains capacity
Related links
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB MP2019 Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm